onsemi, 1-Channel Buck, Boost, Voltage Regulator 65 kHz, TSOP 6-Pin
- RS Stock No.:
- 221-6611
- Mfr. Part No.:
- NCL37733BSNT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6611
- Mfr. Part No.:
- NCL37733BSNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck, Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Switching Frequency | 65kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCL37733 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck, Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Switching Frequency 65kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 6 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCL37733 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ON Semiconductor NCL37733 is a compact driver for power−factor corrected flyback and non−isolated buck−boost and SEPIC converter. The controller operates in a quasi−resonant mode to provide optimal efficiency, and embeds a proprietary control method which allows the LED current to be tightly regulated from the primary side, thus eliminating the need for a secondary−side feedback circuitry and for an optocoupler.
Near−unity power factor (>0.95 typically)
Optimized for line wide−range application
Line feed forward for enhanced regulation accuracy
Low start−up current (10 A typ.)
Wide VCC range
Related links
- onsemi NCL37733BSNT1G Boost TSOP 6-Pin
- Microchip MCP1640BT-I/MC Boost 3.3V 500 kHz, SOT-23 6-Pin
- onsemi MC34167TG Buck Boost Switching Regulator -2V TO-220 5-Pin
- Microchip MIC2171WU Boost 65V 100 kHz 5-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Renesas Electronics ISL85403FRZ-T7A Voltage Regulator, 800 mA 500 kHz 20-Pin
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
