onsemi NCL37733BSNT1G, 1-Channel Buck, Boost, Voltage Regulator 65 kHz, TSOP 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6612
Mfr. Part No.:
NCL37733BSNT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Buck, Boost

Product Type

Voltage Regulator

Number of Outputs

1

Switching Frequency

65kHz

Mount Type

Surface

Polarity

Positive

Package Type

TSOP

Pin Count

6

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Series

NCL37733

Minimum Input Voltage

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

12V

Automotive Standard

No

The ON Semiconductor NCL37733 is a compact driver for power−factor corrected flyback and non−isolated buck−boost and SEPIC converter. The controller operates in a quasi−resonant mode to provide optimal efficiency, and embeds a proprietary control method which allows the LED current to be tightly regulated from the primary side, thus eliminating the need for a secondary−side feedback circuitry and for an optocoupler.

Near−unity power factor (>0.95 typically)

Optimized for line wide−range application

Line feed forward for enhanced regulation accuracy

Low start−up current (10 A typ.)

Wide VCC range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy