onsemi NCP3284AMNTXG, 1-Channel Buck, Voltage Regulator, 35 A, 800 mV, 5.5V 1000 kHz, PQFN 37-Pin
- RS Stock No.:
- 221-6632
- Mfr. Part No.:
- NCP3284AMNTXG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.05
(exc. VAT)
€24.65
(inc. VAT)
Temporarily out of stock
- 12,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.01 | €20.05 |
| 50 - 95 | €3.456 | €17.28 |
| 100 + | €2.998 | €14.99 |
*price indicative
- RS Stock No.:
- 221-6632
- Mfr. Part No.:
- NCP3284AMNTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 5.5mV | |
| Switching Frequency | 1000kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | PQFN | |
| Pin Count | 37 | |
| Output Current | 35A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 5.5mV | ||
Switching Frequency 1000kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type PQFN | ||
Pin Count 37 | ||
Output Current 35A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
The ON Semiconductor NCP3284/A, a single−phase synchronous buck regulator, integrates power MOSFETs to provide a high−efficiency and compact−footprint power management solution. It is able to deliver up to 30 A TDC output current, 35 A TDC for NCP3284A, over a wide input and output operating voltage range.
Programmable current limit
Under−voltage protection and Over−voltage protection
Recoverable thermal shutdown protection
Selectable protection mode
Related links
- onsemi NCP3284AMNTXG Voltage Regulator 800 mV PQFN 37-Pin
- Texas Instruments REG71055DDCT Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
