DiodesZetex AP63300WU-7, 1-Channel Buck, Voltage Regulator, 3 A, 800 mV, 31V 500 kHz, TSOT-26 6-Pin
- RS Stock No.:
- 719-549
- Mfr. Part No.:
- AP63300WU-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.30 |
| 25 - 99 | €0.85 |
| 100 - 499 | €0.62 |
| 500 - 999 | €0.55 |
| 1000 + | €0.49 |
*price indicative
- RS Stock No.:
- 719-549
- Mfr. Part No.:
- AP63300WU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 31mV | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Quiescent Current | 280μA | |
| Package Type | TSOT-26 | |
| Output Current | 3A | |
| Pin Count | 6 | |
| Output Type | Current, Voltage | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.7mm | |
| Series | AP63300 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 31mV | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Quiescent Current 280μA | ||
Package Type TSOT-26 | ||
Output Current 3A | ||
Pin Count 6 | ||
Output Type Current, Voltage | ||
Height 1mm | ||
Length 3mm | ||
Width 1.7mm | ||
Series AP63300 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.
Operates across a wide voltage range from 3.8V to 32V
Delivers a continuous output current of 3A for rigorous applications
Features an impeccable EMI reduction scheme for enhanced performance
Integrated high-side and low-side MOSFETs ensure efficient power conversion
Precision enable feature allows easy control of power management
Built-in protection circuitry includes undervoltage lockout and thermal shutdown
Ensures compliance with global standards for EMI performance and environmental safety
Significantly reduces external component count thanks to its integration capabilities
Related links
- DiodesZetex AP63300WU-7 Voltage Regulator 0.8V TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 0.8V TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 0.8V TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 0.8V TSOT-26 6-Pin
- DiodesZetex AP63205WU-7 Voltage Regulator 5V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3V 1.1 MHz, TSOT-26 6-Pin
