Maxim Integrated MAX25250ATPA/VY+, Voltage Regulator 22V TQFN-20 20-Pin
- RS Stock No.:
- 222-1970
- Mfr. Part No.:
- MAX25250ATPA/VY+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-1970
- Mfr. Part No.:
- MAX25250ATPA/VY+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 22 V | |
| Package Type | TQFN-20 | |
| Pin Count | 20 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 5 V | |
| Mount Type | Surface | |
| Quiescent Current | 3 mA | |
| Series | MAX25250 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 22 V | ||
Package Type TQFN-20 | ||
Pin Count 20 | ||
Automotive Standard No | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 5 V | ||
Mount Type Surface | ||
Quiescent Current 3 mA | ||
Series MAX25250 | ||
Standards/Approvals RoHS | ||
The Maxim Integrated MAX25250 is a high-efficiency, four-output PMIC that integrates three DC-DC converters and a high-PSRR LDO, with OV/UV monitoring on all outputs. OUT1 is a 1A high-voltage synchronous step-down converter operating from power over coax or car battery. OUT2 and OUT3 low-voltage synchronous step-down converters operate from OUT1 and provide a 0.8V to 3.9875V output voltage range.
1A Synchronous high-voltage buck converter
Input voltage range 5V to 22V
3V to 4V, and 5V output voltage in 50mV steps
Robust for the automotive environment
Use in surround-view cameras and rear-view cameras
Related links
- Maxim Integrated, Voltage Regulator 22V TQFN-20 20-Pin
- Maxim Integrated MAX25431ATGA/VY+, Linear Voltage Regulator 40V 24-Pin
- Maxim Integrated 3 Voltage Supervisor 20-Pin 5.5 V TQFN
- Maxim Integrated 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated, Linear Voltage Regulator 40V 24-Pin
- MAX3969ETP+ Maxim Integrated SFP Limiting Amplifier Limiting 65 dB, 20-Pin TQFN
- Maxim Integrated MAX14970ETP+ 20-Pin TQFN
