Maxim Integrated MAX25431ATGA/VY+, Linear Voltage Regulator 40V 24-Pin
- RS Stock No.:
- 214-9184
- Mfr. Part No.:
- MAX25431ATGA/VY+
- Manufacturer:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.50
(exc. VAT)
€12.90
(inc. VAT)
Being discontinued
- Final 345 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.10 | €10.50 |
| 10 - 20 | €1.892 | €9.46 |
| 25 - 95 | €1.778 | €8.89 |
| 100 - 245 | €1.428 | €7.14 |
| 250 + | €1.238 | €6.19 |
*price indicative
- RS Stock No.:
- 214-9184
- Mfr. Part No.:
- MAX25431ATGA/VY+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10μA | |
| Pin Count | 24 | |
| Standards/Approvals | RoHS | |
| Series | MAX25431 | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10μA | ||
Pin Count 24 | ||
Standards/Approvals RoHS | ||
Series MAX25431 | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Maxim current-mode buck-boost controller which operates with input voltages from 6V to 36V. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock.
Efficient
Small size
Low quiescent current
Related links
- Maxim Integrated, Linear Voltage Regulator 40V 24-Pin
- Maxim Integrated, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated MAX20048ATGB/VY+, Buck Boost Switching Regulators 40V 24-Pin
- Infineon, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
