DiodesZetex AP7361E-FGE-7, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, UDFN-3030-8 8-Pin

Subtotal (1 reel of 3000 units)*

€576.00

(exc. VAT)

€708.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.192€576.00

*price indicative

RS Stock No.:
222-2798
Mfr. Part No.:
AP7361E-FGE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

1 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

91μA

Package Type

UDFN-3030-8

Output Current

1A

Pin Count

8

Output Type

Adjustable

Switching Regulator

No

Series

AP7361

Standards/Approvals

RoHS

Minimum Input Voltage

2.2V

Maximum Input Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

The DiodesZetex 1 A low dropout adjustable and fixed-mode regulator with enable & PG includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. It has C9A identification code.

Power-good (PG) output for supply monitoring and for sequencing of other supplies

Thermal shutdown protection

Ambient temperature range from -40°c to +85°c

Available in “green” molding compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy