DiodesZetex, 5-Channel Linear, Voltage Regulator, 1.5 A, 1.8 V 100 kHz, SO-8EP 8-Pin
- RS Stock No.:
- 222-2800
- Mfr. Part No.:
- AP7362-18SP-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€447.50
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.179 | €447.50 |
*price indicative
- RS Stock No.:
- 222-2800
- Mfr. Part No.:
- AP7362-18SP-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 5 | |
| Switching Frequency | 100kHz | |
| Line Regulation | 0.04 %/V | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 0.5mA | |
| Package Type | SO-8EP | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | AP7362 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 1.8 V | ||
Number of Outputs 5 | ||
Switching Frequency 100kHz | ||
Line Regulation 0.04 %/V | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 0.5mA | ||
Package Type SO-8EP | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series AP7362 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodesZetex 1.5 A, low quiescent current, fast transient ultra-low dropout linear regulator includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. It has ±3.5 % V(ADJ) tolerance.
Low ground pin current
25nA quiescent current in shutdown mode
Excellent load/line transient response
Current limit and thermal shutdown protection
Ambient temperature range from -40°c to +85°c
Related links
- DiodesZetex Voltage Regulator 1.8 V 100 kHz, SO-8EP 8-Pin
- DiodesZetex AP7362-18SP-13 Voltage Regulator 1.8 V 100 kHz, SO-8EP 8-Pin
- DiodesZetex AP7362A-18SP-13 Voltage Regulator 1.8 V 100 kHz, SO-8EP 8-Pin
- DiodesZetex Voltage Regulator 3.3 V, SOT-89 3-Pin
- DiodesZetex Voltage Regulator 1.8 V, UDFN-3030-8 8-Pin
- DiodesZetex Regulator SOT-23 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2/32 V 100 kHz, SOT-89 3-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5 V 100 kHz, SOT-263 3-Pin
