Texas Instruments LM340SX-5.0/NOPB, 5-Channel Linear, Voltage Regulator, 1.5 A, 5V 100 kHz, SOT-263 3-Pin
- RS Stock No.:
- 226-4804
- Mfr. Part No.:
- LM340SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.62
(exc. VAT)
€19.22
(inc. VAT)
- Final 575 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.124 | €15.62 | - |
| 25 - 45 | €2.678 | €13.39 | 14% |
| 50 - 95 | €2.602 | €13.01 | 16% |
| 100 - 245 | €2.282 | €11.41 | 26% |
| 250 + | €2.122 | €10.61 | 32% |
*price indicative
- RS Stock No.:
- 226-4804
- Mfr. Part No.:
- LM340SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 50 mV | |
| Switching Frequency | 100kHz | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | SOT-263 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | LM340 | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 8.7mm | |
| Width | 4.58mm | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 50 mV | ||
Switching Frequency 100kHz | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type SOT-263 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series LM340 | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 8.7mm | ||
Width 4.58mm | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2V TO-263 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
- Texas Instruments LM2576SX-5.0/NOPB Buck 3 A TO-263 5-Pin
- Texas Instruments LM7812CT/NOPB Voltage Regulator 5V, TO-220 3-Pin
