Infineon TLE4253GSXUMA4, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 223-8532
- Mfr. Part No.:
- TLE4253GSXUMA4
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,260.00
(exc. VAT)
€1,550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.504 | €1,260.00 |
*price indicative
- RS Stock No.:
- 223-8532
- Mfr. Part No.:
- TLE4253GSXUMA4
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Series | TLE4253GSXUMA4 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -42V | |
| Output Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Series TLE4253GSXUMA4 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -42V | ||
Output Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE4253GSXUMA4 Series Voltage Regulator, 120μA Quiescent Current, 45V Output Voltage - TLE4253GSXUMA4
This voltage regulator provides controlled output for electronic systems operating across challenging input conditions. It accepts bipolar supply rails and delivers a stable high-voltage output while drawing minimal standby current, making it appropriate for systems where power conservation and wide input tolerance are required. The device is presented in an 8-pin DSO package and meets automotive quality criteria for use in demanding vehicle electronics.
Features and Benefits:
• 120μA quiescent current reduces standby power consumption
• 45V maximum output voltage enables high-voltage application support
• -42V minimum input tolerates negative transients and reverse feeds
• 150°C maximum operating temperature sustains elevated thermal environments
• AEC‑Q100 qualification supports automotive-grade deployment
• 45V maximum output voltage enables high-voltage application support
• -42V minimum input tolerates negative transients and reverse feeds
• 150°C maximum operating temperature sustains elevated thermal environments
• AEC‑Q100 qualification supports automotive-grade deployment
Applications
• Suitable for power rails in vehicle electronic modules
• Ideal as a low-power regulator for automotive electronics
• Used with systems needing bipolar input regulator -42V to 45V
• Can be used for high-voltage regulator 45V TLE4253GSXUMA4 integration
• Suitable for Compact boards requiring an 8‑pin DSO package voltage regulator
• Ideal as a low-power regulator for automotive electronics
• Used with systems needing bipolar input regulator -42V to 45V
• Can be used for high-voltage regulator 45V TLE4253GSXUMA4 integration
• Suitable for Compact boards requiring an 8‑pin DSO package voltage regulator
What input conditions can it withstand?
It accepts supplies down to -42V and up to 45V, enabling operation under negative transients and high-voltage inputs.
How does it perform in high-temperature environments?
It is specified to operate up to 150°C, allowing use in locations with elevated ambient or device temperatures.
What packaging and pin count are provided for PCB assembly?
It is supplied in an 8‑pin DSO package suitable for surface mounting and Compact layouts.
Is it suitable for automotive electronic designs?
It complies with AEC‑Q100 standards and is intended for automotive applications requiring low quiescent consumption.
Related links
- Infineon TLE4253GSXUMA4, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254EJSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
