Infineon, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 258-4069
- Mfr. Part No.:
- TLE4263GSXUMA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4069
- Mfr. Part No.:
- TLE4263GSXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | TLE4263 | |
| Length | 6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series TLE4263 | ||
Length 6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG Linear is a 5 V low drop voltage regulator in a SMD package PG-DSO-14, PG-DSO-20, or PG-DSO-8. The maximum input voltage is 45 V. The maximum output current is 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at over temperature.
200 mA output current capability
Low-drop voltage
Very low standby current consumption
Over temperature protection
Related links
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254EJSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
