Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.76

(exc. VAT)

€10.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.876€8.76
100 - 240€0.832€8.32
250 - 490€0.798€7.98
500 - 990€0.762€7.62
1000 +€0.709€7.09

*price indicative

Packaging Options:
RS Stock No.:
223-8545
Mfr. Part No.:
TLE42744DV33ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

TO-252

Mount Type

PCB

Polarity

Polar

Quiescent Current

15mA

Pin Count

3

Series

TLE42744

Standards/Approvals

RoHS Compliant

Minimum Input Voltage

4.7V

Maximum Input Voltage

40V

Output Voltage

3.3V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100-002

Infineon TLE42744 Series Voltage Regulator, 3.3V Output Voltage, 40V Maximum Input Voltage - TLE42744DV33ATMA1


This voltage regulator provides a stable 3.3V output for automotive electronic systems and is intended for PCB mounting in vehicle applications. It delivers regulated power under varying input conditions while conforming to industry component standards for automotive environments.

Features and Benefits:


• Polar design ensures correct output orientation and simplified implementation
• 3.3V output supports low-voltage digital and sensor circuits
• 40V maximum input allows wide transient tolerance
• 15mA quiescent current minimises standby power draw
• TO-252 package enables robust heat dissipation on PCB
• 150°C maximum operating temperature maintains performance in high-heat zones

Applications


• Suitable for control modules in passenger vehicles
• Ideal for sensor power supplies in engine compartments
• Used with infotainment subcircuits requiring stable 3.3V
• Can be used for auxiliary power in commercial vehicles
• Useful for on-board diagnostic and telematics electronics

What mounting method is required for installation?


It is designed for PCB mounting with a TO-252 package footprint.

How does it cope with vehicle electrical transients?


It accepts input voltages up to 40V, providing headroom for common automotive spikes.

What thermal environment can it operate in?


The device is rated to function at temperatures up to 150°C.

How does it affect vehicle standby current consumption?


The regulator draws a quiescent current of 15mA in its idle state.

Is it suitable for use in automotive-grade designs?


It complies with an automotive AEC-Q100-002 specification and meets RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy