Texas Instruments LM2936DT-5.0/NOPB, Voltage Regulator 40V TO-252 3-Pin
- RS Stock No.:
- 535-8837
- Mfr. Part No.:
- LM2936DT-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€5.57
(exc. VAT)
€6.85
(inc. VAT)
- RS Stock No.:
- 535-8837
- Mfr. Part No.:
- LM2936DT-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 15μA | |
| Pin Count | 3 | |
| Series | LM2936 | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 6.58mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 15μA | ||
Pin Count 3 | ||
Series LM2936 | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 6.58mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317AMDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317MDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM2936Z-5.0/NOPB, Voltage Regulator 40V TO-92 3-Pin
- Texas Instruments LM2936MP-5.0/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM2936M-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM9076BMA-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LP2950CDT-5.0/NOPB, Voltage Regulator 30V TO-252 3-Pin

