Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 223-8603
- Mfr. Part No.:
- TLE8366EV50XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,520.00
(exc. VAT)
€3,100.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.008 | €2,520.00 |
*price indicative
- RS Stock No.:
- 223-8603
- Mfr. Part No.:
- TLE8366EV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | PCB | |
| Quiescent Current | 2μA | |
| Pin Count | 8 | |
| Series | TLE8366 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.75V | |
| Maximum Operating Temperature | 150°C | |
| Output Voltage | 5V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type PCB | ||
Quiescent Current 2μA | ||
Pin Count 8 | ||
Series TLE8366 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.75V | ||
Maximum Operating Temperature 150°C | ||
Output Voltage 5V | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
Infineon TLE8366 Series Voltage Regulator, 5V Output Voltage, 45V Maximum Input Voltage - TLE8366EV50XUMA1
This voltage regulator provides steady 5V power for automotive electronic systems and PCB-mounted designs by maintaining regulated output across varying input conditions. It is intended for vehicle-grade environments where wide input range operation and high-temperature endurance are required, offering compliant material standards for electronic assemblies.
Features and Benefits:
• Regulates to 5V output for stable downstream supply
• Operates from 4.75-45V input to handle wide supply swings
• Maintains functionality up to150°C for harsh thermal environments
• Draws 2μA quiescent current to minimise standby consumption
• Furnished in 8-pin DSO for Compact PCB implementation
• Operates from 4.75-45V input to handle wide supply swings
• Maintains functionality up to150°C for harsh thermal environments
• Draws 2μA quiescent current to minimise standby consumption
• Furnished in 8-pin DSO for Compact PCB implementation
Applications
• Used for control modules requiring regulated5V power
• Suitable for sensor interfaces in automotive systems
• Ideal for auxiliary electronics on vehicle PCBs
• Can be used for power supply sections with wide input
• Used with systems needing high-temperature resilience
• Suitable for sensor interfaces in automotive systems
• Ideal for auxiliary electronics on vehicle PCBs
• Can be used for power supply sections with wide input
• Used with systems needing high-temperature resilience
What mounting method is recommended for board assembly?
It is supplied for direct PCB mount in an 8-pin DSO package to simplify surface-mount placement and soldering processes.
How does it behave under low input conditions?
The device continues regulation down to a minimum input of4.75V before dropout affects the 5V output.
What is the maximum voltage it can accept without damage?
The regulator tolerates input voltages up to45V for protection against supply transients and elevated system voltages.
What environmental approval covers material restrictions?
The component meets RoHS requirements for restricted substances in electronic assemblies.
Related links
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254EJSXUMA2, Voltage Regulator 45V DSO 8-Pin
