Infineon TLS205B0LDV50XUMA1, Voltage Regulator 20V TSON 10-Pin
- RS Stock No.:
- 223-8641
- Mfr. Part No.:
- TLS205B0LDV50XUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €7.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.00
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.50 | €15.00 | - |
| 100 - 240 | €1.427 | €14.27 | €7.30 |
| 250 - 490 | €1.364 | €13.64 | €34.00 |
| 500 - 990 | €1.306 | €13.06 | €97.00 |
| 1000 + | €1.216 | €12.16 | €284.00 |
*price indicative
- RS Stock No.:
- 223-8641
- Mfr. Part No.:
- TLS205B0LDV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TSON | |
| Polarity | Polar | |
| Pin Count | 10 | |
| Series | TLS205B0LDV50XUMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 3.8V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TSON | ||
Polarity Polar | ||
Pin Count 10 | ||
Series TLS205B0LDV50XUMA1 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 3.8V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC | ||
The Infineon TLS205B0LD series is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 350 mV. This device comes as fixed output voltages 3.3V, 5.0 V as well as adjustable device with a 1.22 V reference voltage.
Wide input voltage range
Output ceramic caps supported
Low noise
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS205B0LDV50XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS205B0LDV33XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS810B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS810A1LDV33XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS805B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon ITS42K5DLDFXUMA1 High Side 1 PG-TSON-10
- Infineon High Side 1 PG-TSON-10
