STMicroelectronics ST732M36R, 1-Channel Low Noise LDO, Regulator, 300 mA, 3.6V, SOT-23-5 5-Pin
- RS Stock No.:
- 225-0670
- Mfr. Part No.:
- ST732M36R
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 150 more to save €2.55
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€8.06
(exc. VAT)
€9.92
(inc. VAT)
Temporarily out of stock
- 2,805 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.537 | €8.06 | - |
| 150 - 735 | €0.52 | €7.80 | €2.55 |
| 750 - 1485 | €0.504 | €7.56 | €24.75 |
| 1500 + | €0.437 | €6.56 | €150.00 |
*price indicative
- RS Stock No.:
- 225-0670
- Mfr. Part No.:
- ST732M36R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.1 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Package Type | SOT-23-5 | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | ST732 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.1 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Package Type SOT-23-5 | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series ST732 | ||
Maximum Operating Temperature 80°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on.
Stable with low ESR capacitors (0.47 μF min.)
Thermal shutdown protection
Current limit protection
-40 °C to +125 °C operating temperature range
457
Related links
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- DiodesZetex AP7583AQ-50D4-13 Regulator 7V, MSOP-8EP 8-Pin
