STMicroelectronics ST732M28R, 1-Channel Low Noise LDO, Regulator, 300 mA, 2.8V, SOT-23-5 5-Pin
- RS Stock No.:
- 225-0664
- Mfr. Part No.:
- ST732M28R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0664
- Mfr. Part No.:
- ST732M28R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 2.8V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.1 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-23-5 | |
| Quiescent Current | 10μA | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | ST732 | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Voltage 2.8V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.1 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-23-5 | ||
Quiescent Current 10μA | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series ST732 | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on.
Stable with low ESR capacitors (0.47 μF min.)
Thermal shutdown protection
Current limit protection
-40 °C to +125 °C operating temperature range
457
Related links
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- onsemi NCP164ASN280T1G Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
