Texas Instruments LM317LIPK, 5-Channel Linear, Voltage Regulator, 100 mA, 1.2V, 32 V 100 kHz, SOT-89 3-Pin
- RS Stock No.:
- 226-4796
- Mfr. Part No.:
- LM317LIPK
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€469.00
(exc. VAT)
€577.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.469 | €469.00 |
| 2000 - 2000 | €0.463 | €463.00 |
| 3000 + | €0.457 | €457.00 |
*price indicative
- RS Stock No.:
- 226-4796
- Mfr. Part No.:
- LM317LIPK
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 1.2V, 32V | |
| Line Regulation | 0.02 %/V | |
| Switching Frequency | 100kHz | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Width | 1.6mm | |
| Height | 4.25mm | |
| Series | LM317L | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 32V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 1.2V, 32V | ||
Line Regulation 0.02 %/V | ||
Switching Frequency 100kHz | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Width 1.6mm | ||
Height 4.25mm | ||
Series LM317L | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 32V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3V, SOT-89 3-Pin
- DiodesZetex AP7375-33Y-13 Voltage Regulator 1.152V SOT-89 3-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
