onsemi NCP1117IST50T3G, Voltage Regulator SOT-223 3-Pin
- RS Stock No.:
- 229-6356
- Mfr. Part No.:
- NCP1117IST50T3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€636.00
(exc. VAT)
€784.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.159 | €636.00 |
*price indicative
- RS Stock No.:
- 229-6356
- Mfr. Part No.:
- NCP1117IST50T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NCP1117I | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NCP1117I | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP1117I series are low dropout positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. It can operate with up to 20 V input. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy.
Wide input voltage range
Very good precision of output voltage
No minimum load requirement for fixed voltage output devices
Current limit, safe operating and thermal shutdown protection
Pb-free
Related links
- onsemi, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117IST50T3G, Voltage Regulator SOT-223 3-Pin
- onsemi, Voltage Regulator 20V SOT-223 3-Pin
- onsemi NCP1117IST33T3G, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117ISTAT3G, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117IST18T3G, Voltage Regulator SOT-223 3-Pin
- onsemi LM1117MPX-ADJNOPB Voltage Regulator 1.25V, SOT-223 3-Pin
- Microchip MIC2920A-12WS, Voltage Regulator 26V SOT-223 3-Pin
