Microchip MIC2920A-12WS, Voltage Regulator 26V SOT-223 3-Pin
- RS Stock No.:
- 177-0757
- Mfr. Part No.:
- MIC2920A-12WS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0757
- Mfr. Part No.:
- MIC2920A-12WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 140μA | |
| Pin Count | 3 | |
| Length | 6.7mm | |
| Height | 1.6mm | |
| Series | MIC2920A/29201/29202/29204 | |
| Standards/Approvals | Pb (lead) Free, RoHS | |
| Width | 3.71mm | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 140μA | ||
Pin Count 3 | ||
Length 6.7mm | ||
Height 1.6mm | ||
Series MIC2920A/29201/29202/29204 | ||
Standards/Approvals Pb (lead) Free, RoHS | ||
Width 3.71mm | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MIC2920A 400mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 26V SOT-223 3-Pin
- Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-3.3WS-TR, Voltage Regulator 26V SOT-223 3-Pin
- Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin
