Texas Instruments TLV61046ADBVT, 1-Channel Boost, Buck Boost Converter, 50 mA, 28V 1250 kHz, SOT-23 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-7063
Mfr. Part No.:
TLV61046ADBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Boost Converter

Regulator Type

Boost

Number of Outputs

1

Output Voltage

28V

Switching Frequency

1250kHz

Polarity

Positive

Mount Type

Surface

Quiescent Current

200μA

Package Type

SOT-23

Output Current

50mA

Pin Count

6

Output Type

Fixed

Switching Regulator

Yes

Height

8mm

Width

3.2mm

Series

TLV61046

Standards/Approvals

RoHS

Length

3.2mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.8V

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy