Texas Instruments, 1-Channel Boost, Buck Boost Converter, 50 mA, 28V 1250 kHz, SOT-23 6-Pin
- RS Stock No.:
- 229-7062
- Mfr. Part No.:
- TLV61046ADBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7062
- Mfr. Part No.:
- TLV61046ADBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Switching Frequency | 1250kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 200μA | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 8mm | |
| Length | 3.2mm | |
| Series | TLV61046 | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Boost Converter | ||
Regulator Type Boost | ||
Number of Outputs 1 | ||
Output Voltage 28V | ||
Switching Frequency 1250kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 200μA | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Output Current 50mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 8mm | ||
Length 3.2mm | ||
Series TLV61046 | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TLV61046ADBVT Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
- Texas Instruments Buck Boost Converter 1.8V WSON 8-Pin
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Microchip MCP1640BT-I/MC Boost 3.3V 500 kHz, SOT-23 6-Pin
- Texas Instruments LM2575T-5.0/LF03 Buck 1 A TO-220 5-Pin
- Texas Instruments LM2575SX-ADJ/NOPB Buck 1 A TO-263 5-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
