STMicroelectronics LD49100PU10RY Low Noise LDO, Voltage Regulator, DFN-6 6-Pin
- RS Stock No.:
- 231-8077
- Mfr. Part No.:
- LD49100PU10RY
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-8077
- Mfr. Part No.:
- LD49100PU10RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Package Type | DFN-6 | |
| Pin Count | 6 | |
| Output Type | Voltage | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Package Type DFN-6 | ||
Pin Count 6 | ||
Output Type Voltage | ||
The STMicroelectronics LD49100 series regulator provides 1 A maximum current and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output. The ultra low-dropout voltage, low quiescent current and low-noise features make it suitable for a wide range of automotive applications.
Logic-controlled electronic shutdown
Power Good function
Output voltage adjustable 1 V
Internal current and thermal limit
DFN6 3x3 mm package with wettable flanks
Related links
- STMicroelectronics LD49100PU10RY Low Noise LDO DFN-6 6-Pin
- STMicroelectronics LD49100PU15RY Low Noise LDO DFN-6 6-Pin
- Nisshinbo Micro Devices RP117K501D-TR Voltage Regulator -5.5V, DFN 6-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
