onsemi, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 2.8V, TSOP-5 5-Pin
- RS Stock No.:
- 214-8830
- Mfr. Part No.:
- NCP164ASN280T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€642.00
(exc. VAT)
€789.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.214 | €642.00 |
*price indicative
- RS Stock No.:
- 214-8830
- Mfr. Part No.:
- NCP164ASN280T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 2.8V | |
| Load Regulation | 2 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TSOP-5 | |
| Quiescent Current | 30μA | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCP164 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 2.8V | ||
Load Regulation 2 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TSOP-5 | ||
Quiescent Current 30μA | ||
Pin Count 5 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCP164 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits.
Ultra high PSRR
Ultra low noise
Offers excellent load/line transients
Related links
- onsemi NCP164ASN280T1G Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
