Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- RS Stock No.:
- 232-3057
- Mfr. Part No.:
- TLS125D0EJXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,097.50
(exc. VAT)
€2,580.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.839 | €2,097.50 |
*price indicative
- RS Stock No.:
- 232-3057
- Mfr. Part No.:
- TLS125D0EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-DSO | |
| Mount Type | Surface | |
| Quiescent Current | 65mA | |
| Pin Count | 8 | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | TLS125D0E | |
| Length | 4.9mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -16V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-DSO | ||
Mount Type Surface | ||
Quiescent Current 65mA | ||
Pin Count 8 | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series TLS125D0E | ||
Length 4.9mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -16V | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
The Infineon has automotive low-dropout voltage tracking regulator (LDO) with high tracking accuracy, reverse current protection and power good in DSO-8 (exposed pad) package. The TLS125D0EJ is designed to supply off-board systems, for sensors in powertrain management systems under the severe conditions of automotive applications. TheTLS125D0EJ is equipped with protection functions against reverse polarity and against short circuit to GND and battery.
250 mA current capability
Very high tracking accuracy
Output voltage adjustable down to 2.0 V
Stable with ceramic output capacitors
Reverse polarity protected input
Over temperature protection
Related links
- Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE4253EXUMA2, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
