Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
- RS Stock No.:
- 260-5888
- Mfr. Part No.:
- TLE42994GXUMA3
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,517.50
(exc. VAT)
€1,867.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.607 | €1,517.50 |
*price indicative
- RS Stock No.:
- 260-5888
- Mfr. Part No.:
- TLE42994GXUMA3
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | PG-DSO-8 | |
| Polarity | Reverse | |
| Pin Count | 8 | |
| Series | TLE | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 6mm | |
| Width | 5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 5.5V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type PG-DSO-8 | ||
Polarity Reverse | ||
Pin Count 8 | ||
Series TLE | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 6mm | ||
Width 5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 5.5V | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon monolithic integrated low dropout voltage regulator, especially designed for automotive applications that need to be in ON state during the car's engine is turned off. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown.
Robust protection features
Wide input operation and temperature range
Related links
- Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon, Voltage Regulator 42V PG-DSO-8 8-Pin
- Infineon, Voltage Regulator 45V PG-SOT223-4 4-Pin
