STMicroelectronics LDK320AM50R, Voltage Regulator 18V SOT-89 5-Pin
- RS Stock No.:
- 233-3008
- Mfr. Part No.:
- LDK320AM50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
In Stock
- Plus 2,680 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.421 | €4.21 |
| 50 - 90 | €0.416 | €4.16 |
| 100 - 240 | €0.412 | €4.12 |
| 250 - 490 | €0.407 | €4.07 |
| 500 + | €0.402 | €4.02 |
*price indicative
- RS Stock No.:
- 233-3008
- Mfr. Part No.:
- LDK320AM50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | LDK320 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series LDK320 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The STMicroelectronics LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1 μA.This device also includes a short-circuit current limiting, thermal and SOA protections.
Input voltage from 2.5 to 18 V
Very low-dropout voltage (100 mV typ. @ 100 mA load)
Low quiescent current (typ. 60 μA, 1 μA in off mode)
High PSRR: 88 dB@120 Hz
Related links
- STMicroelectronics, Voltage Regulator 18V SOT-89 5-Pin
- STMicroelectronics LDK320ADU120R, Voltage Regulator 18V SOT-89 4-Pin
- STMicroelectronics LDK320ADU33R, Voltage Regulator 18V SOT-89 3-Pin
- Microchip MCP1804T-3302I/MT, Voltage Regulator 28V SOT-89 5-Pin
- Microchip MCP1804T-5002I/MT, Voltage Regulator 28V SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
