Nisshinbo Micro Devices NJM2884U1-33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 650 mA, 3.3V, SOT-89 5-Pin
- RS Stock No.:
- 713-9366
- Mfr. Part No.:
- NJM2884U1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 5 units)*
€4.06
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 3,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.812 | €4.06 |
*price indicative
- RS Stock No.:
- 713-9366
- Mfr. Part No.:
- NJM2884U1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.009 %/mA | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Package Type | SOT-89 | |
| Pin Count | 5 | |
| Output Current | 650mA | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Series | NJM2886 | |
| Width | 2.5mm | |
| Height | 1.5mm | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.009 %/mA | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Package Type SOT-89 | ||
Pin Count 5 | ||
Output Current 650mA | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Series NJM2886 | ||
Width 2.5mm | ||
Height 1.5mm | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
