onsemi NCV1362ABDR2G, 5-Channel Switching, Flyback Controller, 4.9V 140 kHz, SOIC 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-6838
Mfr. Part No.:
NCV1362ABDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Switching

Product Type

Flyback Controller

Output Voltage

4.9V

Number of Outputs

5

Switching Frequency

140kHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Series

NCV1362

Maximum Input Voltage

28V

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The ON Semiconductor NCV1362ABDR2G is a highly integrated primary side quasi−resonant flyback controller capable of controlling rugged and high−performance off−line power supplies. This controller saves the secondary feedback circuitry for Constant Voltage and Constant Current regulation, achieving excellent line and load regulation without traditional opto coupler and TL431 voltage reference. The NCV1362 operates in valley lockout quasi−resonant peak current mode control mode at high load to provide high efficiency.

The device has Wide Operation VCC Range up to 28 V

The Maximum switching frequency for this device is 110kHz

It offers CS & VS/ZCD pin short and open protection

The device has an internal temperature shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy