onsemi NCP1342DADBDGD1R2G, 1-Channel, Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- RS Stock No.:
- 248-5781
- Mfr. Part No.:
- NCP1342DADBDGD1R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,072.50
(exc. VAT)
€1,320.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.429 | €1,072.50 |
*price indicative
- RS Stock No.:
- 248-5781
- Mfr. Part No.:
- NCP1342DADBDGD1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flyback Controller | |
| Number of Outputs | 1 | |
| Switching Frequency | 25kHz | |
| Package Type | SOIC-8 NB | |
| Pin Count | 8 | |
| Power Rating | 30mW | |
| Standards/Approvals | RoHS | |
| Series | NCP1342 | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flyback Controller | ||
Number of Outputs 1 | ||
Switching Frequency 25kHz | ||
Package Type SOIC-8 NB | ||
Pin Count 8 | ||
Power Rating 30mW | ||
Standards/Approvals RoHS | ||
Series NCP1342 | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ON Semiconductor Quasi-resonant flyback controller suitable for designing high performance off−line power converters can enable no−load power consumption below 30 mW, to ensure light load performance with high frequency designs and incorporates rapid
Integrated high voltage start-up circuit with brownout detection
Integrated X2 capacitor discharge capability
Wide VCC range from 9 V to 28 V
28 V VCC overvoltage protection
Abnormal overcurrent fault protection for winding short circuit or saturation det
Related links
- onsemi NCP1342DADBDGD1R2G Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- onsemi NCV1362ABDR2G Flyback Controller SOIC 8-Pin
- onsemi UC3842BVD1R2G Boost 1 A SOIC 8-Pin
- onsemi NCV1362AADR2G Flyback Controller SOIC 8-Pin
- onsemi Flyback Controller SOIC 8-Pin
- onsemi NCV1362ACDR2G Flyback Controller SOIC 8-Pin
- onsemi Voltage Regulator SOIC 9-Pin
- onsemi NCP1343BADBDEAD1R2G Voltage Regulator SOIC 9-Pin
