Microchip MIC5209-5.0YS-TR, Linear Voltage Regulator 16V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,195 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.44€7.20
50 - 95€1.198€5.99
100 - 245€1.094€5.47
250 - 995€1.076€5.38
1000 +€1.054€5.27

*price indicative

Packaging Options:
RS Stock No.:
238-0655
Distrelec Article No.:
304-40-604
Mfr. Part No.:
MIC5209-5.0YS-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Linear Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

100nA

Pin Count

3

Series

MIC5209

Width

266.7mm

Length

400.05mm

Height

120.65mm

Standards/Approvals

No

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

No

The Microchip low-noise LDO regulator is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500 mV at full load, with better than 1% output voltage accuracy. Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SOIC-8 and DDPAK versions), and is available in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Output voltage range 1.8V – 15V

Output over the full operating temperature range 500 mA

Maximum dropout voltage at full load 500 mV

Thermally efficient surface-mount package

Low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy