ROHM BD00EA5WFP-E2, Voltage Regulator 42V
- RS Stock No.:
- 240-3965
- Mfr. Part No.:
- BD00EA5WFP-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3965
- Mfr. Part No.:
- BD00EA5WFP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | BD00FDAWHFP-TR | |
| Series | BD00EA5WFP-E2 | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Standards/Approvals BD00FDAWHFP-TR | ||
Series BD00EA5WFP-E2 | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
The ROHM linear regulator is designed as low current consumption products for power supplies in various automotive applications. The output voltage can be adjusted between 1.2 V and 16 V by an external resistive divider connected to the adjustment pin. This regulator is ideal for any applications requiring a direct connection to the battery and a low current consumption.
Output shutdown function (EN Function)
Over current protection (OCP)
Thermal shutdown protection (TSD)
Related links
- ROHM, Voltage Regulator 42V
- ROHM BD733U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD750U2EFJ-CE2, Voltage Regulator 42V
- Infineon TLE72742DATMA1, Voltage Regulator 42V
- STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
- Infineon TLE4286GHTSA1, Linear Voltage Regulator 42V 5-Pin
- Infineon TLS208D1EJVXUMA1, Linear Voltage Regulator 42V 8-Pin
- Infineon TLE42702GATMA1, Voltage Regulator 42V TO-263 5-Pin
