Infineon TLE72742DATMA1, Voltage Regulator 42V
- RS Stock No.:
- 244-0947
- Mfr. Part No.:
- TLE72742DATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,870.00
(exc. VAT)
€2,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.748 | €1,870.00 |
*price indicative
- RS Stock No.:
- 244-0947
- Mfr. Part No.:
- TLE72742DATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Series | TLF1963TEATMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Series TLF1963TEATMA1 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE7274-2D is a monolithic integrated low dropout voltage regulator for load currents up to 300 mA. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE7274-2 can be also used in all other applications requiring a stabilized 5 V voltage.
Ultra Low Current Consumption 20 μA
Output Voltage 5 V ±2%
Output Current up to 300 mA
Very Low Dropout Voltage
Output Current Limitation
Overtemperature Shutdown
Wide Temperature Range From -40 °C up to 150 °C
Green Product (RoHS compliant)
AEC Qualified
Related links
- Infineon TLE72742DATMA1, Voltage Regulator 42V
- Infineon TLE4286GHTSA1, Linear Voltage Regulator 42V 5-Pin
- Infineon TLS208D1EJVXUMA1, Linear Voltage Regulator 42V 8-Pin
- Infineon TLE42702GATMA1, Voltage Regulator 42V TO-263 5-Pin
- ROHM, Voltage Regulator 42V
- ROHM BD00EA5WFP-E2, Voltage Regulator 42V
- ROHM BD750U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD733U2EFJ-CE2, Voltage Regulator 42V
