Nisshinbo Micro Devices, 1-Channel, Voltage Regulator, 100 mA, 37V 5-Pin
- RS Stock No.:
- 241-3450
- Mfr. Part No.:
- NJM1431AU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-3450
- Mfr. Part No.:
- NJM1431AU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Output Voltage | 37V | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Output Current | 100mA | |
| Switching Regulator | Yes | |
| Series | NJM1431A | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Output Voltage 37V | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Output Current 100mA | ||
Switching Regulator Yes | ||
Series NJM1431A | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio adjustable high precision shunt regulator offers higher voltage accuracy and small package availability to support a wide range of applications.
Operating temperature range - 40 to + 85 ˚C
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM1431AU-TE1 Voltage Regulator 37V 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 2.495V 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 6V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 9V 3-Pin
