Nisshinbo Micro Devices NJM1431AU-TE1, 1-Channel, Voltage Regulator, 100 mA, 37V 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-3451
Mfr. Part No.:
NJM1431AU-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Output Voltage

37V

Number of Outputs

1

Mount Type

Surface

Pin Count

5

Output Current

100mA

Switching Regulator

Yes

Series

NJM1431A

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Maximum Input Voltage

36V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

20V

Automotive Standard

No

The New Japan Radio adjustable high precision shunt regulator offers higher voltage accuracy and small package availability to support a wide range of applications.

Operating temperature range - 40 to + 85 ˚C

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy