ROHM, 1-Channel Buck Boost, Switching Regulator, 1.25 A, 36V 600 kHz, HTSOP-J8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0046
Mfr. Part No.:
BD90610UEFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Buck Boost

Product Type

Switching Regulator

Output Voltage

36V

Number of Outputs

1

Switching Frequency

600kHz

Mount Type

Surface

Package Type

HTSOP-J8

Output Current

1.25A

Width

4.9mm

Standards/Approvals

RoHS

Height

1mm

Series

BD90610

Length

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

Minimum Input Voltage

3.5V

Automotive Standard

AEC-Q100

The ROHM BD90610UEFJ-CE2 is a step-down switching regulator with integrated POWER MOS FET and have the capability to withstand high input voltage, providing a free setting function of operating switching frequency with external resistor. This switching regulator features a wide input voltage range (3.5 V to 36 V, Absolute maximum 42 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.

AEC-Q100 Qualified

Integrated Pch POWER MOS FET

Low Dropout: 100 % ON Duty Cycle

External Synchronization Function

Soft Start Function: 1.38 ms (fSW = 500 kHz)

Current Mode Control

Over Current Protection

Low Supply Voltage Error Prevention

Thermal Shut Down Protection

Short Circuit Protection

High power HRP7 package mounted

Compact and High power HTSOP-J8 package mounted

Load dump up to 42 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy