ROHM, 1-Channel, Voltage Regulator, 250 mA, 28V, HTSOP-J8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-1065
Mfr. Part No.:
BD42530UEFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

28V

Line Regulation

±10 mV

Mount Type

Surface

Quiescent Current

40μA

Package Type

HTSOP-J8

Output Current

250mA

Series

BD42530

Height

1mm

Length

6mm

Standards/Approvals

RoHS

Width

4.9mm

Minimum Input Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Input Voltage

42V

Automotive Standard

AEC-Q100

The ROHM 250 mA output voltage tracker featuring 45 V absolute maximum voltage, output voltage tracking accuracy of ±10 mV, 250 mA output current and 40 μA low current consumption, these trackers are therefore ideal for applications requiring a direct con

AEC-Q100 qualified

Qualified for automotive applications

Wide temperature range -40 °C to +150 °C

Wide operating input range 3 V to 42 V

Low quiescent current 40 μA

Output voltage tracking accuracy ±10 mV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy