Nisshinbo Micro Devices, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 1 A, 3V, TO-252-3-L1 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4493
Mfr. Part No.:
NJM2391DL1-03-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

LOD Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3V

Number of Outputs

1

Line Regulation

60 mV

Load Regulation

60 %/mV

Mount Type

Surface

Quiescent Current

4mA

Package Type

TO-252-3-L1

Output Current

1A

Pin Count

3

Series

NJM2391

Standards/Approvals

RoHS

Minimum Input Voltage

-0.3V

Maximum Input Voltage

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

The New Japan Radio product is a low dropout voltage regulator featuring high precision voltage. It is suitable for Notebook PCs, PC cards and hard disks where 3.3V need to be generated from 5V supply. A small TO-252 package is adopted for the space saving.

High Precision Output Voltage

Low Dropout Voltage

Internal Excessive Voltage Protection Circuit

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy