Nisshinbo Micro Devices NJM78M08DL1A-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 500 mA, 8V, TO-252-3-L1 3-Pin
- RS Stock No.:
- 244-4545
- Mfr. Part No.:
- NJM78M08DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€1,161.00
(exc. VAT)
€1,428.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.387 | €1,161.00 |
*price indicative
- RS Stock No.:
- 244-4545
- Mfr. Part No.:
- NJM78M08DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Load Regulation | 80 %/mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3-L1 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Standards/Approvals | RoHS | |
| Series | NJM78M00 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 8V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Load Regulation 80 %/mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type TO-252-3-L1 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Standards/Approvals RoHS | ||
Series NJM78M00 | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00 series are 3 terminal positive voltage regulators constructed using the new JRC planar epitaxial process. These regulators employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible. If adequate heat sinking is provided, they can deliver in excess of 500mA output current. They are intended as fixed voltage regulation in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 500mA Output Current
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V, TO-252-3-L1 3-Pin
