Nisshinbo Micro Devices NJM2884ADL3-33-TE1, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 500 mA, 3.3V, SOT-89-5
- RS Stock No.:
- 244-4502
- Mfr. Part No.:
- NJM2884ADL3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€1,314.00
(exc. VAT)
€1,617.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.438 | €1,314.00 |
*price indicative
- RS Stock No.:
- 244-4502
- Mfr. Part No.:
- NJM2884ADL3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 9 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Package Type | SOT-89-5 | |
| Pin Count | 5 | |
| Output Current | 500mA | |
| Series | NJM2884 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 9 %/A | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Package Type SOT-89-5 | ||
Pin Count 5 | ||
Output Current 500mA | ||
Series NJM2884 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2884A is a low dropout voltage regulator with ON/OFF control. It has advanced bipolar technology which achieves low noise, high ripple rejection and low quiescent current. It is suitable for audio or video and PC related applications.
High Ripple Rejection 75dB typ
Low Output Noise Voltage
Output capacitor with 2.2μF ceramic capacitor
High Precision Output
Low Dropout Voltage 0.18V typ
ON/OFF Control Function
Internal Thermal Overload Protection
Internal Short Circuit Current Limit
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 5V, SOT-89-5 5-Pin
