Nisshinbo Micro Devices NJU7223DL1-33-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 500 mA, 3.3V
- RS Stock No.:
- 244-4560
- Mfr. Part No.:
- NJU7223DL1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
In Stock
- 2,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.56 | €7.80 | - |
| 10 - 95 | €1.48 | €7.40 | €0.80 |
| 100 - 245 | €1.408 | €7.04 | €15.20 |
| 250 - 495 | €1.33 | €6.65 | €57.50 |
| 500 + | €1.274 | €6.37 | €143.00 |
*price indicative
- RS Stock No.:
- 244-4560
- Mfr. Part No.:
- NJU7223DL1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | LOD Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 160 %/mV | |
| Polarity | Positive | |
| Output Current | 500mA | |
| Series | NJU7223 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.8V | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type LOD Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 160 %/mV | ||
Polarity Positive | ||
Output Current 500mA | ||
Series NJU7223 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.8V | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJU7223 series is a high precision output voltage, low drop output, low current consumption and high output current 3 Terminal positive voltage regulator with a over current protection and a thermal shutdown. It has low dropout voltage which is realized at high current output.
Low dropout voltage
Low current consumption
Internal Over Current Protection
Internal Thermal Shutdown Protection
CMOS Technology
Related links
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
