Nisshinbo Micro Devices NJM78L06UA-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 100 mA, 6V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 820 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.529€5.29
20 - 90€0.502€5.02
100 - 240€0.478€4.78
250 - 490€0.451€4.51
500 +€0.432€4.32

*price indicative

Packaging Options:
RS Stock No.:
244-4532
Mfr. Part No.:
NJM78L06UA-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

LOD Voltage Regulator

Output Voltage

6V

Number of Outputs

1

Line Regulation

200 mV

Load Regulation

80 %/mV

Mount Type

Surface

Quiescent Current

6mA

Output Current

100mA

Pin Count

3

Series

NJM78L00

Standards/Approvals

RoHS

Maximum Input Voltage

40V

Maximum Operating Temperature

85°C

Minimum Input Voltage

35V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio NJM78L00 series are 3 Terminal positive voltage regulators constructed using the New JRC Planar epitaxial process. These regulators employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 100mA output current

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Excellent Ripple Rejection

Guaranteed 100mA Output Current

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy