Nisshinbo Micro Devices NJM78L10SU3-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 100 mA, 10V, SOT-89-3 3-Pin
- RS Stock No.:
- 244-4537
- Mfr. Part No.:
- NJM78L10SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 1000 units)*
€213.00
(exc. VAT)
€262.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.213 | €213.00 |
*price indicative
- RS Stock No.:
- 244-4537
- Mfr. Part No.:
- NJM78L10SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 %/mV | |
| Mount Type | Surface | |
| Package Type | SOT-89-3 | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Series | NJM78L00S | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 10V | ||
Number of Outputs 1 | ||
Line Regulation 250 mV | ||
Load Regulation 100 %/mV | ||
Mount Type Surface | ||
Package Type SOT-89-3 | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Series NJM78L00S | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78L00S series is a 100 mA output 3 terminal positive voltage regulator. It has improvements in contrast with a conventional NJM78L00 which are an output voltage accuracy, an operating temperature range and MLCC correspondence. Moreover it has 3.3V output voltage version.
High Ripple Rejection
Correspond to Low ESR Capacitor MLCC
Over Current Protection Circuit
Thermal Shutdown Circuit
High Precision Output Voltage
Related links
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L06UA-TE1 LOD Voltage Regulator 6V 3-Pin
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L09UA-TE1 LOD Voltage Regulator 9V 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
