Nisshinbo Micro Devices NJW4182F33-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3.3V 6-Pin
- RS Stock No.:
- 244-8644
- Mfr. Part No.:
- NJW4182F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 5 units)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
Last RS stock
- Final 2,980 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.364 | €1.82 |
*price indicative
- RS Stock No.:
- 244-8644
- Mfr. Part No.:
- NJW4182F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 18 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 6 | |
| Output Current | 100mA | |
| Series | NJW4182 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 18 %/A | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 6 | ||
Output Current 100mA | ||
Series NJW4182 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
The New Japan Radio NJW4182 series is a low output dropout voltage regulator with high maximum input voltage, ultra-low current consumption and small package. It is suitable for light load and continuously running applications such as power management microprocessor, RTC, protection circuit, security system and so on.
Operating temperature range is -40°C to 85°C
Internal thermal overload protection
Internal over current protection
Related links
- Nisshinbo Micro Devices Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJM12888F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
