Nisshinbo Micro Devices NJM2845DL1-33-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 3.3V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,090 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.354€6.77
10 - 95€1.286€6.43
100 - 245€1.22€6.10
250 - 495€1.162€5.81
500 +€1.102€5.51

*price indicative

Packaging Options:
RS Stock No.:
244-9786
Mfr. Part No.:
NJM2845DL1-33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3V

Line Regulation

0.1 %/V

Load Regulation

4 %/A

Mount Type

Surface

Quiescent Current

600μA

Output Current

800mA

Pin Count

3

Standards/Approvals

RoHS

Series

NJM2845

Minimum Operating Temperature

-40°C

Maximum Input Voltage

14V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.5V

Automotive Standard

No

The New Japan Radio NJM2845 series are low dropout voltage regulators. These are ON or OFF control built in type. It also has Advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current

High Ripple Rejection

High Precision Output

Low Dropout Voltage

ON/OFF Control

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy