Nisshinbo Micro Devices NJU7200U10-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 1V, SOT-89
- RS Stock No.:
- 244-9811
- Mfr. Part No.:
- NJU7200U10-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 1000 units)*
€345.00
(exc. VAT)
€424.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.345 | €345.00 |
*price indicative
- RS Stock No.:
- 244-9811
- Mfr. Part No.:
- NJU7200U10-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 10 %, 120 % mV | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Output Type | Voltage | |
| Power Rating | 300mW | |
| Series | NJU7200 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -25°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 10 %, 120 % mV | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Output Type Voltage | ||
Power Rating 300mW | ||
Series NJU7200 | ||
Standards/Approvals No | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -25°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
The New Japan Radio NJU7200 series is a super low operating current CMOS and 3 terminal positive voltage regulator which contains internal accurate voltage reference, error amplifier, control transistor and output voltage setting resistor.
Super Low Operating Current
Wide Range of Output Voltage Setting
Low Dropout Voltage
Small Temperature Coefficient of Output Voltage
C MOS Technology
Related links
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2863F03-TE1 Voltage Regulator 3V, SOT-23-5
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
