ROHM BD433U2WEFJ-CE2, Voltage Regulator 45V
- RS Stock No.:
- 246-3810
- Mfr. Part No.:
- BD433U2WEFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3810
- Mfr. Part No.:
- BD433U2WEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Series | BD433U2WEFJ-CE2 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Series BD433U2WEFJ-CE2 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The ROHM BD4 series is LDO voltage regulator comes in HTSOP-J8 package are ideal for applications requiring a direct connection to the battery and a low current consumption and mostly used in automotive application.
Qualified for automotive applications
Wide temperature range of -40 °C to +150 °C
Wide operating input range of 3.0 V to 42 V
Low quiescent current
High output voltage accuracy ±2 %
Output voltage range of 3.3 V or 5.0 V
Over current protection (OCP)
Ther
Related links
- ROHM, Voltage Regulator 45V
- ROHM BD450U2WEFJ-CE2, Voltage Regulator 45V
- ROHM BD450U2EFJ-CE2, Voltage Regulator 45V
- ROHM BD733L2FP3-CE2, Voltage Regulator 45V 4-Pin
- ROHM BD820F5UEFJ-CE2, Voltage Regulator 45V 8-Pin
- ROHM BD433S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2FP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
