ROHM BD733L2FP3-CE2, Voltage Regulator 45V 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
128-8876
Mfr. Part No.:
BD733L2FP3-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Pin Count

4

Standards/Approvals

RoHS

Height

1.6mm

Length

6.53mm

Width

3.43mm

Maximum Input Voltage

45V

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.37V

Automotive Standard

AEC-Q100

COO (Country of Origin):
JP

LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy