ROHM, Voltage Regulator 45V 8-Pin
- RS Stock No.:
- 246-3836
- Mfr. Part No.:
- BD820F5UEFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3836
- Mfr. Part No.:
- BD820F5UEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6μA | |
| Pin Count | 8 | |
| Series | BD820F5UEFJ-C | |
| Height | 1.5mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6μA | ||
Pin Count 8 | ||
Series BD820F5UEFJ-C | ||
Height 1.5mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 45V | ||
Automotive Standard No | ||
The ROHM BD82 series is LDO voltage regulator have integrated reset and watchdog timer function which mostly used for automotive with WDT and voltage detector. This voltage regulator can be used in power train system, body control unit, car audio system and car navigation system applications.
AEC-Q100 qualified
Qualified for automotive applications
Low ESR ceramic capacitors applicable for output
Low dropout voltage: PDMOS output transistor
Integrated power on and under-voltage reset
Adjustable reset delay time and watchdog time by external ca
Related links
- ROHM BD820F5UEFJ-CE2, Voltage Regulator 45V 8-Pin
- ROHM BD750L2EFJ-CE2, Voltage Regulator 45V 8-Pin
- ROHM BD4269UEFJ-CE2, Voltage Regulator 45V 8-Pin
- ROHM, Voltage Regulator 45V
- ROHM BD933N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM, Voltage Regulator 42V
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- ROHM BD900N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
