ROHM, Voltage Regulator 42V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-1071
Mfr. Part No.:
BD750U2EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Standards/Approvals

RoHS

Series

BD750U2EFJ-CE2

Maximum Operating Temperature

150°C

Maximum Input Voltage

42V

Minimum Input Voltage

3V

Automotive Standard

No

The ROHM ultra low quiescent current LDO regulator featuring 50V absolute maximum voltage and output voltage accuracy of ±2 percent, 200mA output current and 6μA current consumption, these regulators are therefore ideal for applications requiring a direct

Ultra low quiescent current 6μA

Output current capability 200mA

Output voltage 3.3 V or 5.0 V

high output voltage accuracy ±2 percent

Low saturation voltage by using PMOS output transistor

Integrated overcurrent protection to protect the IC from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy